Bahco Soft Faced Hammer 4430 g
- RS Stock No.:
- 284-285
- Mfr. Part No.:
- 413040000
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€459.49
(exc. VAT)
€565.17
(inc. VAT)
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €459.49 |
*price indicative
- RS Stock No.:
- 284-285
- Mfr. Part No.:
- 413040000
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Soft Faced Hammer | |
| Head Weight | 4430g | |
| Head Material | Copper | |
| Head Diameter | 63mm | |
| Overall Length | 900mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Soft Faced Hammer | ||
Head Weight 4430g | ||
Head Material Copper | ||
Head Diameter 63mm | ||
Overall Length 900mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Copper Sledge Hammer with Soft Face is designed for use on metal surfaces that require protection from damage during impact. With its soft copper head, it provides a non marring strike while maintaining high durability. This hammer is ideal for tasks where you need to avoid damaging delicate or precision surfaces, such as in automotive or metalworking applications.
Soft striking faces
Hardness is 55 HB
Related links
- Bahco Soft Faced Hammer 3440 g
- Impacto Visco Elastic Polymer Soft Faced Hammer
- Bahco Flat Nose Plier Flat Nose 26mm Jaw
- BETA Plastic Soft Face Hammer with Wood Handle, 1.5kg
- BETA Plastic Soft Face Hammer with Wood Handle, 230g
- BETA Plastic Soft Face Hammer with Wood Handle, 365g
- BETA Plastic Soft Face Hammer with Wood Handle, 698g
- BETA Plastic Soft Face Hammer with Wood Handle, 134g
