Facom Nylon Replacement Mallet Face Replaceable Face
- RS Stock No.:
- 794-7874
- Mfr. Part No.:
- 212.E50
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€18.47
(exc. VAT)
€22.72
(inc. VAT)
Temporarily out of stock
- 26 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.47 |
*price indicative
- RS Stock No.:
- 794-7874
- Mfr. Part No.:
- 212.E50
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Replacement Mallet Face | |
| Replaceable Face | Yes | |
| Head Material | Nylon | |
| Face Material | Nylon | |
| Handle Material | Wood | |
| Head Diameter | 50mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Replacement Mallet Face | ||
Replaceable Face Yes | ||
Head Material Nylon | ||
Face Material Nylon | ||
Handle Material Wood | ||
Head Diameter 50mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Facom Soft Faced Hammer Tips
Professional nylon tips for the Facom 212A hammer.
Easy to use
Shore hardness D74
Related links
- Facom Nylon Replacement Mallet Face
- Halder Round Nylon Replacement Mallet Face 65g With Replaceable Face
- RS PRO Nylon Replacement Mallet Face
- Halder Round Nylon Replacement Mallet Face 26g With Replaceable Face
- Halder Round Nylon Replacement Mallet Face 195g With Replaceable Face
- Halder Round Nylon Replacement Mallet Face 120g With Replaceable Face
- Halder Round Nylon Replacement Mallet Face 405g With Replaceable Face
- Facom Polyurethane Replacement Mallet Face
