Facom Nylon Replacement Mallet Face Replaceable Face

Image representative of range

Subtotal (1 unit)*

€19.50

(exc. VAT)

€23.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 461 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.50

*price indicative

RS Stock No.:
794-7934
Mfr. Part No.:
212.E40
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Replacement Mallet Face

Replaceable Face

Yes

Face Material

Nylon

Head Diameter

40mm

Height Safe

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

Facom Soft Faced Hammer Tips


Professional nylon tips for the Facom 212A hammer.

Easy to use

Shore hardness D74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy