3M 6 x 38mm Mandrel 7100337715

Subtotal (1 unit)*

€5.29

(exc. VAT)

€6.51

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.29

*price indicative

RS Stock No.:
650-050
Mfr. Part No.:
7100337715
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Thread Size

6 x 38mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The 3M Roloc™ + Holder is a rugged, plastic holder that provides support for 3M™ Roloc™ products including discs and combi wheels. It has deeper internal thread to accept products with Roloc™ + Buttons. The quick release attachment makes changeover quicker for greater productivity during multi-step processes and the 1/4 inch (6 mm) shank works on standard power tool collet systems.

Holder provides secure support and smooth performance
Attaches to right angle disc sanders or straight shaft die grinders equipped with inch or 6 mm collets

Related links