Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-N14-V
- RS Stock No.:
- 341-912
- Mfr. Part No.:
- CAPS-M1-VDE2-D-C-AL-N14-V
- Manufacturer:
- Festo
Subtotal (1 unit)*
€254.12
(exc. VAT)
€312.57
(inc. VAT)
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.12 |
*price indicative
- RS Stock No.:
- 341-912
- Mfr. Part No.:
- CAPS-M1-VDE2-D-C-AL-N14-V
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | CAPS | |
| Type | Manifold Block | |
| Body Material | Aluminium | |
| Model Number | CAPS-M1-VDE2-D-C-AL-N14-V | |
| For Use With | Prepared For Positioner CMSH-V-SD | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series CAPS | ||
Type Manifold Block | ||
Body Material Aluminium | ||
Model Number CAPS-M1-VDE2-D-C-AL-N14-V | ||
For Use With Prepared For Positioner CMSH-V-SD | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is engineered to deliver outstanding performance in pneumatic applications. Designed with a robust aluminium housing and high-alloy stainless steel screws, it ensures durability and reliability. Its double-acting mode of operation makes it suitable for a variety of tasks, while the safety position guarantees that pneumatic outlets remain securely closed under specified conditions. With compact dimensions, this manifold block is perfect for integration into space-constrained systems, allowing for efficient fluid management. The product is compliant with RoHS standards, ensuring an environmentally friendly choice for modern industrial environments.
Compact design allows for seamless integration into existing machinery
Double-acting operation enhances efficiency in fluid control
Safety position feature maximises operational security
Constructed from RoHS-compliant materials for eco-friendly usage
High nominal flow rate supports demanding applications
Double-acting operation enhances efficiency in fluid control
Safety position feature maximises operational security
Constructed from RoHS-compliant materials for eco-friendly usage
High nominal flow rate supports demanding applications
Related links
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-N14
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-A-AL-N14
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-N14-V
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-N14-V
- Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-G14-V
- Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-G14
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-N14
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-N14
