Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-A-AL-N14
- RS Stock No.:
- 344-334
- Mfr. Part No.:
- CAPS-M1-VDE2-D-A-AL-N14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€204.95
(exc. VAT)
€252.09
(inc. VAT)
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.95 |
*price indicative
- RS Stock No.:
- 344-334
- Mfr. Part No.:
- CAPS-M1-VDE2-D-A-AL-N14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | CAPS | |
| Type | Manifold Block | |
| Body Material | Aluminium | |
| Model Number | CAPS-M1-VDE2-D-A-AL-N14 | |
| For Use With | Prepared For Positioner CMSH-V-SD | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series CAPS | ||
Type Manifold Block | ||
Body Material Aluminium | ||
Model Number CAPS-M1-VDE2-D-A-AL-N14 | ||
For Use With Prepared For Positioner CMSH-V-SD | ||
- COO (Country of Origin):
- DE
The Festo manifold block is expertly designed to enhance fluid automation processes within various industrial applications. Its double-acting mode of operation ensures high-efficiency performance while maintaining safety through integrated pneumatic outputs. Compact dimensions coupled with a lightweight design promote ease of installation and use. Made from robust materials, this manifold block can withstand demanding conditions, making it an ideal choice for precise control in pneumatic systems. This product not only meets high standards of compliance but also adapts seamlessly to modern automation needs.
Compact design allows for easy integration into existing systems
Double-acting operation enhances responsiveness in dynamic applications
Safety pneumatic outputs ensure reliable operation under pressure
RoHS-compliant materials affirm environmental responsibility
High-alloy stainless steel screws contribute to durability and longevity
Aluminum housing offers both strength and light weight for better handling
Double-acting operation enhances responsiveness in dynamic applications
Safety pneumatic outputs ensure reliable operation under pressure
RoHS-compliant materials affirm environmental responsibility
High-alloy stainless steel screws contribute to durability and longevity
Aluminum housing offers both strength and light weight for better handling
Related links
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-N14-V
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-N14
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-N14
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-N14-V
- Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-A-AL-G14
- Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-G14
- Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-G14-V
- Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-A-AL-G14-V
