Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-N14
- RS Stock No.:
- 341-917
- Mfr. Part No.:
- CAPS-M1-VDE2-S-A-AL-N14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€180.34
(exc. VAT)
€221.82
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.34 |
*price indicative
- RS Stock No.:
- 341-917
- Mfr. Part No.:
- CAPS-M1-VDE2-S-A-AL-N14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | CAPS | |
| Type | Manifold Block | |
| Body Material | Aluminium | |
| Model Number | CAPS-M1-VDE2-S-A-AL-N14 | |
| For Use With | Prepared For Positioner CMSH-V-SD | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series CAPS | ||
Type Manifold Block | ||
Body Material Aluminium | ||
Model Number CAPS-M1-VDE2-S-A-AL-N14 | ||
For Use With Prepared For Positioner CMSH-V-SD | ||
- COO (Country of Origin):
- DE
The Festo Manifold block represents a pinnacle of engineering excellence, designed specifically to optimise pneumatic control in various industrial settings. Known for its robust construction and advanced functionality, it combines efficiency with safety for superior operational performance. This product provides a streamlined single-acting mode of operation, ideal for applications requiring swift and reliable flow management. The compact dimensions make it a versatile choice that can be easily integrated into existing setups without compromising space.
Safety pneumatic output designed to exhaust two points, enhancing reliability
Standard nominal flow rate guarantees high performance under typical operating conditions
Materials used are compliant with RoHS, ensuring environmental sustainability
High-quality screws made from stainless steel for added durability
Aluminium housing with a powder-coated finish for improved aesthetics and longevity
Standard nominal flow rate guarantees high performance under typical operating conditions
Materials used are compliant with RoHS, ensuring environmental sustainability
High-quality screws made from stainless steel for added durability
Aluminium housing with a powder-coated finish for improved aesthetics and longevity
Related links
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-N14-V
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-A-AL-N14
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-N14-V
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-N14
- Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-G14
- Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-G14-V
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-S-A-AL-N14
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-A-AL-N14
