Festo VABV series Sub Base, VABV-S2-1HS-G38-CB-T1
- RS Stock No.:
- 342-669
- Mfr. Part No.:
- VABV-S2-1HS-G38-CB-T1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€90.35
(exc. VAT)
€111.13
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.35 |
*price indicative
- RS Stock No.:
- 342-669
- Mfr. Part No.:
- VABV-S2-1HS-G38-CB-T1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABV | |
| Type | Manifold Sub-base | |
| Model Number | VABV-S2-1HS-G38-CB-T1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABV | ||
Type Manifold Sub-base | ||
Model Number VABV-S2-1HS-G38-CB-T1 | ||
- COO (Country of Origin):
- DE
The Festo Manifold sub base is a critical component designed to optimise your pneumatic systems. Offering a robust and efficient connection point, it provides seamless integration with various pneumatic components. The compact design allows for easy installation, ensuring that space constraints are well managed without compromising performance. In practice, this manifold sub base proves indispensable for achieving reliable operation in demanding environments requiring meticulous control and precision.
CE mark ensures compliance with EU Low Voltage Directive
UKCA marking adheres to applicable UK electrical regulations
Corrosion resistance class CRC 0 guarantees longevity in various conditions
Pneumatic connections are facilitated through dual G3/8 ports for versatility
Product weight of 330 g allows for easy handling during installation
Note on materials confirms adherence to RoHS standards for safe usage
UKCA marking adheres to applicable UK electrical regulations
Corrosion resistance class CRC 0 guarantees longevity in various conditions
Pneumatic connections are facilitated through dual G3/8 ports for versatility
Product weight of 330 g allows for easy handling during installation
Note on materials confirms adherence to RoHS standards for safe usage
Related links
- Festo VABV series Sub Base, VABV-S2-1HS-G38-CB-T2
- Festo VABV series Sub Base, VABV-S2-2S-G12-CB-T1
- Festo VABV series Sub Base, VABV-S6-1Q-G38-CB-T5
- Festo VABV series Sub Base, VABV-S2-2S-G12-CB-T2
- Festo VABV series Sub Base, VABV-S4-1HS-G14-CB-2T1
- Festo VABV series Sub Base, VABV-S4-1HS-G14-CB-2T2
- Festo VABV Sub Base, 546218
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T1
