Festo VABV series Sub Base, VABV-S4-1HS-G14-CB-2T1
- RS Stock No.:
- 342-671
- Mfr. Part No.:
- VABV-S4-1HS-G14-CB-2T1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€89.28
(exc. VAT)
€109.81
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.28 |
*price indicative
- RS Stock No.:
- 342-671
- Mfr. Part No.:
- VABV-S4-1HS-G14-CB-2T1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABV | |
| Type | Manifold Sub-base | |
| Model Number | VABV-S4-1HS-G14-CB-2T1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABV | ||
Type Manifold Sub-base | ||
Model Number VABV-S4-1HS-G14-CB-2T1 | ||
- COO (Country of Origin):
- DE
The Festo Manifold sub base is a robust and reliable component designed to enhance the efficiency of your pneumatic systems. Built with high quality materials, it ensures durability and compliance with industry standards, particularly the EU Low Voltage Directive. Featuring a compact construction width of 54 mm, this sub base integrates seamlessly into various setups. Its die cast aluminium material offers a strong yet lightweight profile, making it an ideal choice for demanding operational conditions. The thoughtful design promotes excellent corrosion resistance, ensuring longevity and performance even in challenging environments. With the ability to accommodate G1/4 ports for pneumatic connections, this product is tailored to optimise fluid control, acting as a dependable backbone within your automation framework.
CE marked for compliance with safety regulations
Corrosion resistance class CRC 0 offering reliable performance in harsh conditions
Lightweight construction at 579 g for ease of installation and handling
RoHS compliant materials ensure adherence to environmental standards
Corrosion resistance class CRC 0 offering reliable performance in harsh conditions
Lightweight construction at 579 g for ease of installation and handling
RoHS compliant materials ensure adherence to environmental standards
Related links
- Festo VABV series Sub Base, VABV-S4-1HS-G14-CB-2T2
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T1
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T2
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T5
- Festo VABV series Sub Base, VABV-S4-12HS-G-CB-2T5
- Festo VABV series Sub Base, VABV-S4-12HS-G-CB-2T2
- Festo VABV series Manifold Base, 546211
- Festo VABV series Sub Base, VABV-S2-1HS-G38-CB-T1
