Festo VABV series Sub Base, VABV-S4-1HS-G14-CB-2T2
- RS Stock No.:
- 343-154
- Mfr. Part No.:
- VABV-S4-1HS-G14-CB-2T2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€95.18
(exc. VAT)
€117.07
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.18 |
*price indicative
- RS Stock No.:
- 343-154
- Mfr. Part No.:
- VABV-S4-1HS-G14-CB-2T2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABV | |
| Type | Manifold Sub-base | |
| Model Number | VABV-S4-1HS-G14-CB-2T2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABV | ||
Type Manifold Sub-base | ||
Model Number VABV-S4-1HS-G14-CB-2T2 | ||
- COO (Country of Origin):
- DE
The Festo Manifold Sub-base represents a pinnacle of engineering excellence for fluid control applications. Designed for robust performance, this component is constructed with a 54 mm width and is made from high-quality die-cast aluminium, ensuring durability and reliability in demanding environments. Its advanced corrosion resistance class of CRC 0 makes it ideal for applications where exposure to harsh conditions is a concern. This manifold sub-base is compliant with RoHS standards, underscoring its environmentally friendly design. Engineered to support a variety of pneumatic connections, the sub-base enhances efficiency and ease of use, making it a vital part in any fluid handling system.
Built with a die cast aluminium material for enhanced durability
CE marked to comply with the EU Low Voltage Directive
Offers superior corrosion resistance to withstand harsh operating conditions
Lightweight design with a reduced product weight of only 579 g
Accommodates multiple pneumatic connections for versatile installation
CE marked to comply with the EU Low Voltage Directive
Offers superior corrosion resistance to withstand harsh operating conditions
Lightweight design with a reduced product weight of only 579 g
Accommodates multiple pneumatic connections for versatile installation
Related links
- Festo VABV series Sub Base, VABV-S4-1HS-G14-CB-2T1
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T2
- Festo VABV series Sub Base, VABV-S4-12HS-G-CB-2T2
- Festo VABV series Manifold Base, 546211
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T1
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T5
- Festo VABV series Sub Base, VABV-S4-12HS-G-CB-2T5
- Festo VABV series Sub Base, VABV-S2-1HS-G38-CB-T1
