Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T2
- RS Stock No.:
- 342-673
- Mfr. Part No.:
- VABV-S4-2HS-G18-CB-2T2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€87.34
(exc. VAT)
€107.43
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.34 |
*price indicative
- RS Stock No.:
- 342-673
- Mfr. Part No.:
- VABV-S4-2HS-G18-CB-2T2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABV | |
| Type | Manifold Sub-base | |
| Model Number | VABV-S4-2HS-G18-CB-2T2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABV | ||
Type Manifold Sub-base | ||
Model Number VABV-S4-2HS-G18-CB-2T2 | ||
- COO (Country of Origin):
- DE
The Festo Manifold sub base is an innovative product designed to enhance the modularity and efficiency of pneumatic systems. With a construction width of just 38 mm, this compact sub base easily integrates into existing setups, making it a versatile choice for a range of applications. Its robust design, featuring die cast aluminium materials, ensures durability while maintaining a lightweight profile. Engineered to meet the EU Low Voltage Directive and built with a corrosion resistance class of CRC 0, this sub base is particularly well suited for environments where corrosion is a concern.
Designed for straightforward integration into pneumatic systems
Constructed from die cast aluminium for extended longevity
Lightweight design optimises ease of handling and installation
Meets stringent EU Low Voltage Directive standards
RoHS compliant materials ensure safe and sustainable usage
Constructed from die cast aluminium for extended longevity
Lightweight design optimises ease of handling and installation
Meets stringent EU Low Voltage Directive standards
RoHS compliant materials ensure safe and sustainable usage
Related links
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T1
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T5
- Festo VABV series Sub Base, VABV-S4-12HS-G-CB-2T2
- Festo VABV series Sub Base, VABV-S4-1HS-G14-CB-2T2
- Festo VABV series Manifold Base, 546215
- Festo VABV series Sub Base, VABV-S4-12HS-G-CB-2T5
- Festo VABV series Sub Base, VABV-S4-1HS-G14-CB-2T1
- Festo VABV series Manifold Base, 546214
