Festo VABV series Sub Base, VABV-S1-2SB-G12
- RS Stock No.:
- 343-150
- Mfr. Part No.:
- VABV-S1-2SB-G12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€52.13
(exc. VAT)
€64.12
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.13 |
*price indicative
- RS Stock No.:
- 343-150
- Mfr. Part No.:
- VABV-S1-2SB-G12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABV | |
| Type | Manifold Sub-base | |
| Model Number | VABV-S1-2SB-G12 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABV | ||
Type Manifold Sub-base | ||
Model Number VABV-S1-2SB-G12 | ||
- COO (Country of Origin):
- CN
The Festo Manifold Sub-base is designed to enhance the efficiency and reliability of your pneumatic systems. Engineered with precision, it offers robust construction that adheres to ISO standards, ensuring seamless integration into various applications. The die-cast aluminium material not only contributes to its lightweight design but also assures long-lasting durability in demanding environments. With features tailored for optimal performance, this product supports both lubricated and non-lubricated operations, providing versatility in its usage. The thoughtful design incorporates advanced functionalities like an exhaust-air throttle plate and compatibility with various pneumatic connections, positioning it as a dependable component in automated processes.
Constructed from high quality die cast aluminium for durability
Suitable for both lubricated and unlubricated applications
Features a corrosion resistance class of CRC 0 for reliability
Compact construction width for space saving installations
Suitable for both lubricated and unlubricated applications
Features a corrosion resistance class of CRC 0 for reliability
Compact construction width for space saving installations
Related links
- Festo VABV series Sub Base, VABV-S1-2SB-N12
- Festo VABV series Sub Base, VABV-S1-1SB-G38
- Festo VABV series Sub Base, VABV-S1-1SB-N38
- Festo VABV series Sub Base, VABV-S2-2S-G12-CB-T1
- Festo VABV series Sub Base, VABV-S2-2S-G12-CB-T2
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T1
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T2
- Festo VABV series Sub Base, VABV-S6-1Q-G38-CB-T5
