Festo VABV series Sub Base, VABV-S1-1SB-G38
- RS Stock No.:
- 344-991
- Mfr. Part No.:
- VABV-S1-1SB-G38
- Manufacturer:
- Festo
Subtotal (1 unit)*
€40.09
(exc. VAT)
€49.31
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.09 |
*price indicative
- RS Stock No.:
- 344-991
- Mfr. Part No.:
- VABV-S1-1SB-G38
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABV | |
| Type | Manifold Sub-base | |
| Model Number | VABV-S1-1SB-G38 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABV | ||
Type Manifold Sub-base | ||
Model Number VABV-S1-1SB-G38 | ||
- COO (Country of Origin):
- CN
The Festo Manifold Sub-base is a sophisticated solution designed for optimising pneumatic systems. Featuring a construction width of 44 mm, it stands out for its versatility and high performance capabilities. Ideal for environments where space is limited, this sub-base provides efficient exhaust-air function through its throttle plate, conforming to the ISO 5599-1 standard. With the ability to operate within a pressure range up to 1.6 MPa, it supports lubricated operation, enabling unparalleled functionality under various conditions. Its robust aluminium construction and compliance with EU Low Voltage Directive further enhance durability and reliability, making it a great choice for industrial applications.
Designed for seamless integration into pneumatic systems
Supports a maximum of one valve position for streamlined operations
Exhibits excellent corrosion resistance class for longevity
Facilitates lubricated operation to maintain efficiency over time
Supports a maximum of one valve position for streamlined operations
Exhibits excellent corrosion resistance class for longevity
Facilitates lubricated operation to maintain efficiency over time
Related links
- Festo VABV series Sub Base, VABV-S1-1SB-N38
- Festo VABV series Sub Base, VABV-S1-2SB-G12
- Festo VABV series Sub Base, VABV-S1-2SB-N12
- Festo VABV series Sub Base, VABV-S6-1Q-G38-CB-T5
- Festo VABV series Sub Base, VABV-S6-1Q-G38-CB1-T5
- Festo VABV series Sub Base, VABV-S2-1HS-G38-CB-T1
- Festo VABV series Sub Base, VABV-S2-1HS-G38-CB-T2
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T1
