Festo VABP series Sub Base, VABP-C13-100HFT1-F90-VDE1E
- RS Stock No.:
- 350-731
- Mfr. Part No.:
- VABP-C13-100HFT1-F90-VDE1E
- Manufacturer:
- Festo
Subtotal (1 unit)*
€377.10
(exc. VAT)
€463.83
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €377.10 |
*price indicative
- RS Stock No.:
- 350-731
- Mfr. Part No.:
- VABP-C13-100HFT1-F90-VDE1E
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABP | |
| Type | Sub-base | |
| Model Number | VABP-C13-100HFT1-F90-VDE1E | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABP | ||
Type Sub-base | ||
Model Number VABP-C13-100HFT1-F90-VDE1E | ||
- COO (Country of Origin):
- DE
The Festo sub-base is engineered to enhance your pneumatic application with its robust 1oo2 channel structure. Designed for high levels of reliability and precision, this model integrates seamlessly into systems adhering to VDI/VDE 3847-1 standards. With an extensive operating pressure range and strong corrosion resistance, it is ideal for diverse environments. The unit is suitable for both compressed air and inert gases, making it versatile for various industrial applications. Additionally, its thoughtful construction ensures compliance with RoHS directives, promising a sustainable choice without compromising on performance. With excellent operating temperature resilience, this product stands out as a reliable component in your automation solution.
Optional mounting positions to fit various setups
Engineered for high corrosion resistance in demanding environments
Compatible with lubricated operation restrictions which ensuring operational integrity
Constructed with RoHS-compliant materials for safety and sustainability
Smooth-anodized aluminum housing provides enhanced durability
Built to support both low and high operating pressures effectively
Engineered for high corrosion resistance in demanding environments
Compatible with lubricated operation restrictions which ensuring operational integrity
Constructed with RoHS-compliant materials for safety and sustainability
Smooth-anodized aluminum housing provides enhanced durability
Built to support both low and high operating pressures effectively
Related links
- Festo VABP series Sub Base, VABP-C13-100HFT0-F90-VDE1E
- Festo VABP series G 1/4 Sub Base for use with Valve Terminal, 2614860
- Festo VABP series G 1/4 Sub Base for use with Valve Terminal, 2614863
- Festo VABP series G 3/8 Sub Base for use with Valve Terminal, 2738671
- Festo VABP series G 1/8 Sub Base for use with Valve Terminal, 2605074
- Festo VABP series G 1/8 Sub Base for use with Valve Terminal, 2605075
- Festo VABP series G 3/8 Sub Base for use with Valve Terminal, 2738672
- Festo Sub Base for VABP, 8188509
