Festo VABP series G 1/4 Sub Base for use with Valve Terminal, 2614860
- RS Stock No.:
- 279-5697
- Mfr. Part No.:
- VABP-S1-1V1G-G14-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€309.54
(exc. VAT)
€380.73
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.54 |
*price indicative
- RS Stock No.:
- 279-5697
- Mfr. Part No.:
- VABP-S1-1V1G-G14-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | VABP | |
| Type | Sub Base | |
| Body Material | Aluminium Alloy | |
| For Use With | Valve Terminal | |
| Model Number | 2614860 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series VABP | ||
Type Sub Base | ||
Body Material Aluminium Alloy | ||
For Use With Valve Terminal | ||
Model Number 2614860 | ||
- COO (Country of Origin):
- DE
The Festo Sub-base with manifold rail of wrought aluminium alloy material, O-ring with NBR material, Screws with steel material.
RoHS-compliant
Related links
- Festo VABP series G 1/4 Sub Base for use with Valve Terminal, 2614863
- Festo VABP series G 3/8 Sub Base for use with Valve Terminal, 2738671
- Festo VABP series G 3/8 Sub Base for use with Valve Terminal, 2738672
- Festo VABP series G 1/8 Sub Base for use with Valve Terminal, 2605074
- Festo VABP series G 1/8 Sub Base for use with Valve Terminal, 2605075
- Festo VABP series Sub Base, VABP-C13-100HFT0-F90-VDE1E
- Festo VABP series Sub Base, VABP-C13-100HFT1-F90-VDE1E
- Festo VABM series 2 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566642
