Festo VABP series G 1/8 Sub Base for use with Valve Terminal, 2605075

Subtotal (1 unit)*

€640.12

(exc. VAT)

€787.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€640.12

*price indicative

RS Stock No.:
279-5703
Mfr. Part No.:
VABP-S3-26V1G-G18-2M-R3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/8

Manufacturer Series

VABP

Type

Sub Base

Body Material

Aluminium Alloy

Model Number

2605075

For Use With

Valve Terminal

COO (Country of Origin):
DE
The Festo Sub-base with manifold rail of wrought aluminium alloy material, O-ring with NBR material, Screws with steel material.

RoHS-compliant

Related links