SMC SS5Y3 series 4 station Manifold, SS5Y3-41-04-C4F-Q
- RS Stock No.:
- 362-182
- Mfr. Part No.:
- SS5Y3-41-04-C4F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€46.50
(exc. VAT)
€57.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.50 |
*price indicative
- RS Stock No.:
- 362-182
- Mfr. Part No.:
- SS5Y3-41-04-C4F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Manufacturer Series | SS5Y3 | |
| Type | Manifold | |
| Model Number | SS5Y3-41-04-C4F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Manufacturer Series SS5Y3 | ||
Type Manifold | ||
Model Number SS5Y3-41-04-C4F-Q | ||
- COO (Country of Origin):
- JP
The SMC SS5Y3-45 is a connectable base for valves mounted on the SY3000 base. It allows for common supply and exhaust placement on the U side, the D side, or both sides. The base supports DIN rail mounting and is individually wired.
20 stations max. available as standard
Individually connected valves
4 holes available
Individually connected valves
4 holes available
Related links
- SMC SS5Y3 series 4 station Metric M5 Manifold
- SMC SY3000 series 4 station G 1 Manifold
- SMC SS5Y3 series 6 station Metric M5 Manifold
- SMC SY5000 series 4 station M5 Manifold Assembly for use with Valve, SS5Y3-41-04-M5F-Q
- SMC SS5Y3 series 3 station Manifold, SS5Y3-41-03-C6F-Q
- SMC SS5YJ3 series 4 station Manifold, SS5YJ3-S41-04-C4F-Q
- SMC SS5Y3 series 2 station Metric M5 Manifold
- SMC SYJ700 series 4 station Push In 4 mm Manifold
