SMC SYJ700 series 4 station Push In 4 mm Manifold

Subtotal (1 unit)*

€66.57

(exc. VAT)

€81.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.57

*price indicative

RS Stock No.:
237-3733
Mfr. Part No.:
SS3YJ3-42-04-C4F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

4

Connection Port Thread

Push In 4 mm

Manufacturer Series

SYJ700

Type

Internal Pilot Manifold

Body Material

Aluminium

COO (Country of Origin):
JP
The SMC SS3YJ3 series manifold is an innovative combination of space efficiency and performance superiority which provides real value to the design solution. It increases design flexibility and minimizes space requirements. It utilizes a low power 0.5 watts standard pilot solenoid design, which dramatically reduce thermal heat generation. It improves performance, decreases operating costs.

Base mount valve manifold
Maximum 4 stations available as standard
Manifold for internal pilot valve

Related links