SMC VQD1000 series 6 station One-Touch Fitting 4 mm Manifold Base, VV4QD15-06C4-Q

Subtotal (1 unit)*

€52.60

(exc. VAT)

€64.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.60

*price indicative

RS Stock No.:
363-048
Mfr. Part No.:
VV4QD15-06C4-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

6

Connection Port Thread

One-Touch Fitting 4 mm

Manufacturer Series

VQD1000

Type

Manifold Base

Model Number

VV4QD15-06C4-Q

COO (Country of Origin):
JP
The SMC compact and efficient manifold, designed for optimal integration in pneumatic systems, provides exceptional performance for various applications. Its advanced engineering ensures reliable operation, facilitating precise control of air flow with minimal energy consumption. The manifold's robust construction promises durability while its lightweight design enhances versatility in installation. Perfect for use in clean environments, the manifold exemplifies innovation with its straightforward assembly and maintenance, making it an ideal choice for both new projects and retrofits. With a focus on efficiency and effective functionality, this manifold stands out as a pivotal component in enhancing operational excellence.

Advanced design for enhanced air flow management
Constructed for durability in demanding environments
Optimised for energy efficiency, reducing overall operating costs
Lightweight structure simplifies both installation and maintenance
Compatible with various pneumatic components for versatility
Designed for clean environments, ensuring contamination-free operation
User-friendly assembly process for quick integration into systems

Related links