SMC VQD1000 series 3 station M5 Manifold Base, VV4QD15-03M5-Q
- RS Stock No.:
- 363-047
- Mfr. Part No.:
- VV4QD15-03M5-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€25.72
(exc. VAT)
€31.64
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.72 |
*price indicative
- RS Stock No.:
- 363-047
- Mfr. Part No.:
- VV4QD15-03M5-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 3 | |
| Connection Port Thread | M5 | |
| Manufacturer Series | VQD1000 | |
| Type | Manifold Base | |
| Model Number | VV4QD15-03M5-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 3 | ||
Connection Port Thread M5 | ||
Manufacturer Series VQD1000 | ||
Type Manifold Base | ||
Model Number VV4QD15-03M5-Q | ||
- COO (Country of Origin):
- JP
The SMC VV4QD1 is a 1000 Series non-pluggable connection base with a snap-in cable, designed for the VQD1000 flap valve.
20 stations max. available as standard
4 holes available
4 holes available
Related links
- SMC VQD1000 series 6 station One-Touch Fitting 4 mm Manifold Base, VV4QD15-06C4-Q
- SMC SYJ3000 series 3 station M5 Manifold Base, SS5YJ3-S41-03-M5F-Q
- SMC SYJ5000 series 3 station M5 Manifold Base, SS5YJ5-41-03-M5F-Q
- SMC SS3Y1 series 3 station M5 Manifold, SS3Y1-S41-03-M5-Q
- SMC SYJ3000 series 6 station M5 Manifold Base, SS5YJ3-S41-06-M5F-Q
- SMC SYJ3000 series 2 station M5 Manifold Base, SS5YJ3-41-02-M5F-Q
- SMC SYJ5000 series 2 station M5 Manifold Base, SS5YJ5-41-02-M5F-Q
- SMC SYJ3000 series 12 station M5 Manifold Base, SS5YJ3-S41-12-M5F-Q
