SMC VF3000 series 6 station G 1/4 Manifold Base, VV5F3-30-061-00F
- RS Stock No.:
- 363-053
- Mfr. Part No.:
- VV5F3-30-061-00F
- Manufacturer:
- SMC
Subtotal (1 unit)*
€81.36
(exc. VAT)
€100.07
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.36 |
*price indicative
- RS Stock No.:
- 363-053
- Mfr. Part No.:
- VV5F3-30-061-00F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 6 | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | VF3000 | |
| Type | Manifold Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | VV5F3-30-061-00F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 6 | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series VF3000 | ||
Type Manifold Base | ||
Body Material Aluminium Die Cast | ||
Model Number VV5F3-30-061-00F | ||
- COO (Country of Origin):
- JP
The SMC VV5F3 is a B-mount base (integrated) for the VF3000 series. It features metric threads [Rc(PT)] and a support B base type (single base). The base can accommodate up to 20 stations.
Holes 1/8, 1/4
Common ECH, individual ECH
Common ECH, individual ECH
Related links
- SMC VF3000 series 2 station G 1/4 Manifold Base, VV5F3-30-021-00F
- SMC VF3000 series 4 station G 1/4 Manifold Base, VV5F3-30-041-00F
- SMC SYJ700 series 6 station G 1/4 Manifold Base, SS3YJ7-21-06-00F-Q
- SMC SY5000 series 6 station G 1/4 Manifold Base, SS5Y5-42-06-02F-Q
- SMC SY7000 series 6 station G 1/4 Manifold Base, SS5Y7-42-06-02F-Q
- Festo VABM series 6 station G 1/4 Manifold Base for use with 3/2 Way Valves, 576469
- Festo VABM series 6 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566646
- Festo VABM series 6 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566622
