SMC SY5000 series 6 station G 1/4 Manifold Base, SS5Y5-42-06-02F-Q

Subtotal (1 unit)*

€109.67

(exc. VAT)

€134.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.67

*price indicative

RS Stock No.:
363-505
Mfr. Part No.:
SS5Y5-42-06-02F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

6

Connection Port Thread

G 1/4

Manufacturer Series

SY5000

Type

Manifold Base

Body Material

Aluminium Die Cast

Model Number

SS5Y5-42-06-02F-Q

COO (Country of Origin):
CN
The SMC 25A-SS5Y5 is a Series 5000 manifold with individual wiring. It is compatible with the rechargeable battery production environment and supports up to 20 stations as standard. This manifold is designed for individual wiring and is ideal for environments where flexibility and ease of integration are required.

Individually connected valves
15 ports available

Related links