SMC VQZ3000 series 2 station Manifold Base, VV5QZ32-02C-00F-Q

Subtotal (1 unit)*

€45.67

(exc. VAT)

€56.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.67

*price indicative

RS Stock No.:
363-078
Mfr. Part No.:
VV5QZ32-02C-00F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

2

Manufacturer Series

VQZ3000

Type

Connector

Body Material

Aluminium Die Cast

Model Number

VV5QZ32-02C-00F-Q

COO (Country of Origin):
JP
The SMC VV5QZ2-SA is an in-line mounting base for the 1000/2000/3000 Series, equipped with the EX510 fieldbus interface for the VQZ 2-SA valve. It features DIN rail mounting for easy installation.

Valves separated from the base for easy maintenance
16 stations maximum available as standard

Related links