SMC EVV317 series 2 station Manifold Base, EVV317-02-021-02F
- RS Stock No.:
- 363-400
- Mfr. Part No.:
- EVV317-02-021-02F
- Manufacturer:
- SMC
Subtotal (1 unit)*
€22.80
(exc. VAT)
€28.04
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.80 |
*price indicative
- RS Stock No.:
- 363-400
- Mfr. Part No.:
- EVV317-02-021-02F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 2 | |
| Manufacturer Series | EVV317 | |
| Type | Manifold Base | |
| Model Number | EVV317-02-021-02F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 2 | ||
Manufacturer Series EVV317 | ||
Type Manifold Base | ||
Model Number EVV317-02-021-02F | ||
- COO (Country of Origin):
- JP
The SMC 3 Port Solenoid Valve is engineered for high performance in various applications, providing versatility and efficiency. Designed with a direct-operated poppet mechanism, it delivers reliable control over air and vacuum systems. The valve is compliant with RoHS standards, ensuring safety for a wide range of industrial applications. With its unique energy-saving features, it greatly reduces power consumption without compromising on performance. The series VT307 boasts a robust construction, designed for durability and resistance to environmental factors, making it ideal for continuous duty applications. Additionally, its universal porting type allows for easy integration into existing systems, while its interchangeable mounting dimensions facilitate straightforward installation. Embrace cutting-edge technology with this valve to optimise your pneumatic solutions.
RoHS compliance for environmental safety
Direct-operated poppet type design for improved response
Energy-saving function reduces operational costs
Universal porting type offers flexible application options
Durable construction ensures longevity in demanding environments
Interchangeable dimensions simplify installation and maintenance
Efficient power consumption supports sustainable operations
Range of valve options caters to diverse system requirements
Designed for versatile industrial applications
Maximises control over air and vacuum processes
Direct-operated poppet type design for improved response
Energy-saving function reduces operational costs
Universal porting type offers flexible application options
Durable construction ensures longevity in demanding environments
Interchangeable dimensions simplify installation and maintenance
Efficient power consumption supports sustainable operations
Range of valve options caters to diverse system requirements
Designed for versatile industrial applications
Maximises control over air and vacuum processes
Related links
- SMC EVV4Z1 series 2 station Manifold Base, EVV4Z1-20-021-00F-Q
- SMC SYJ3000 series 2 station M5 Manifold Base, SS5YJ3-41-02-M5F-Q
- SMC SYJ500 series 2 station G 1/8 Manifold Base, SS3YJ5-41-02-01F-Q
- SMC SY5000 series 2 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-02-C6F-Q
- SMC SY5000 series 2 station G 1/8 Manifold Base, SS5Y5-41-02-01F-Q
- SMC SS5Y5 series 2 station Manifold, SS5Y5-42-02-02F-Q
- SMC SS5Y7 series 2 station Manifold, SS5Y7-42-02-02F-Q
- SMC VQZ3000 series 2 station Manifold Base, VV5QZ32-02C-00F-Q
