SMC SYJ300 series 2 station G 1/8, Metric M5 x 0.8 Manifold Base, SS3YJ3-42-06-M5F-Q
- RS Stock No.:
- 363-306
- Mfr. Part No.:
- SS3YJ3-S42-02-M5F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€23.95
(exc. VAT)
€29.46
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.95 |
*price indicative
- RS Stock No.:
- 363-306
- Mfr. Part No.:
- SS3YJ3-S42-02-M5F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 2 | |
| Connection Port Thread | G 1/8, Metric M5 x 0.8 | |
| Manufacturer Series | SYJ300 | |
| Type | Manifold Base | |
| Body Material | Zinc | |
| Model Number | SS3YJ3-42-06-M5F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 2 | ||
Connection Port Thread G 1/8, Metric M5 x 0.8 | ||
Manufacturer Series SYJ300 | ||
Type Manifold Base | ||
Body Material Zinc | ||
Model Number SS3YJ3-42-06-M5F-Q | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve showcases cutting-edge technology tailored for efficient and reliable performance. Designed specifically for precision applications, it boasts a robust construction that withstands demanding environments. The seamless integration of this product into existing systems is facilitated by its user-friendly design, ensuring a hassle-free installation process. This product is ideal for industries where quality and efficiency are paramount, providing exceptional control functionalities that enhance overall operational productivity. With innovative features that prioritise safety and performance, this hydraulic solution stands as a testament to modern engineering excellence.
Offers superior durability for long lasting applications
Ensures consistent performance even in fluctuating conditions
Designed for easy installation to reduce downtime
Delivers precise control for enhanced operational efficiency
Compact design allows for integration in tight spaces
Supports various configurations for versatile use
Constructed with high grade materials to improve reliability
Ensures consistent performance even in fluctuating conditions
Designed for easy installation to reduce downtime
Delivers precise control for enhanced operational efficiency
Compact design allows for integration in tight spaces
Supports various configurations for versatile use
Constructed with high grade materials to improve reliability
Related links
- SMC SYJ300 series 6 station G 1/8 SS3YJ3-42-06-M5F-Q
- SMC SYJ300 series 4 station Metric M5 Manifold
- SMC SYJ300 series 2 station G 1/8 Manifold Base, SS3YJ3-42-02-C4F-Q
- SMC SS3YJ3 series 5 station M5 Manifold, SS3YJ3-S42-05-M5F-Q
- SMC SYJ300 series 8 station Push In 4 mm Manifold
- SMC SYJ700 series 3 station Metric M5 Manifold
- SMC SY3000 series 6 station G 1/8 Manifold Base for use with Valve, SS5Y3-41-06-M5F-Q
- SMC SYJ3000 series 6 station M5 Manifold Base, SS5YJ3-S41-06-M5F-Q
