SMC SY3000 series 6 station G 1/8 Manifold Base for use with Valve, SS5Y3-41-06-M5F-Q
- RS Stock No.:
- 622-870
- Mfr. Part No.:
- SS5Y3-41-06-M5F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€83.78
(exc. VAT)
€103.05
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.78 |
*price indicative
- RS Stock No.:
- 622-870
- Mfr. Part No.:
- SS5Y3-41-06-M5F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 6 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | SY3000 | |
| Type | Manifold Base | |
| Model Number | SS5Y3-41-06-M5F-Q | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 6 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series SY3000 | ||
Type Manifold Base | ||
Model Number SS5Y3-41-06-M5F-Q | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC advanced pneumatic fitting offers a seamless integration into various applications, ensuring optimal performance and reliability. Designed with precision, it supports efficient fluid control while maintaining durability in demanding environments. The compact design allows for easy installation and a neat configuration, making it an ideal choice for both industrial and commercial settings. Its robust materials guarantee longevity, further enhancing operational efficiency and reducing downtime, ultimately contributing to a more productive workflow.
Provides exceptional resistance against wear and tear
Facilitates quick and easy connection and disconnection
Optimised flow path design enhances operational efficiency
Compact dimensions assist in space constrained installations
Compatible with a wide range of tubing materials
Robust construction withstands high pressure conditions
Offers precise control over pneumatic applications
Designed to minimise the risk of leakage during operation
Facilitates quick and easy connection and disconnection
Optimised flow path design enhances operational efficiency
Compact dimensions assist in space constrained installations
Compatible with a wide range of tubing materials
Robust construction withstands high pressure conditions
Offers precise control over pneumatic applications
Designed to minimise the risk of leakage during operation
Related links
- SMC SY3000 series 3 station G 1/8 Manifold Base for use with Valve, SS5Y3-41-03-M5F-Q
- SMC SY3000 series 5 station G 1/8 Manifold Base for use with Valve, SS5Y3-41-05-M5F-Q
- SMC SY3000 series 6 station One-Touch Fitting 6 mm Manifold for use with 5 Port Solenoid Valve
- SMC SY3000 series 6 station G 1 Manifold
- SMC SY3000 series 20 station G 1/8 Manifold Base
- SMC SY3000 series 8 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-08-C6F-Q
- SMC SY3000 series 7 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-07-C6F-Q
- SMC SYJ300 series 6 station G 1/8 SS3YJ3-42-06-M5F-Q
