SMC SY3000 series 8 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-08-C6F-Q

Subtotal (1 unit)*

€72.71

(exc. VAT)

€89.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.71

*price indicative

RS Stock No.:
363-319
Mfr. Part No.:
SS5Y3-41-08-C6F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

8

Connection Port Thread

G One-touch Fitting 6 mm

Manufacturer Series

SY3000

Type

Manifold Base

Body Material

Zinc

Model Number

SS5Y3-41-08-C6F-Q

COO (Country of Origin):
CN
The SMC Base-mounted manifold designed for efficient pneumatic system integration. It ensures reliable performance and facilitates streamlined operations in automation systems.

Compact base mounted manifold
Individual wiring for flexible control
Supports scalable pneumatic setups

Related links