SMC SY5000 series 3 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-42-03-C6F-Q

Subtotal (1 unit)*

€78.78

(exc. VAT)

€96.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.78

*price indicative

RS Stock No.:
363-502
Mfr. Part No.:
SS5Y5-42-03-C6F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

3

Connection Port Thread

G One-touch Fitting 6 mm

Manufacturer Series

SY5000

Type

Manifold Base

Body Material

Aluminium Die Cast

Model Number

SS5Y5-42-03-C6F-Q

COO (Country of Origin):
JP
The SMC Bar stock manifold with individual wiring, designed for efficient pneumatic system integration. It ensures reliable performance and supports streamlined automation processes.

Compact design for space saving installations
Supports precise air flow management
Compatible with scalable pneumatic setups
Durable and robust construction

Related links