SMC SY5000 series 4 station One-touch Fitting 8 mm D-Sub Manifold, SS5Y5-50F1-04B-KC8F
- RS Stock No.:
- 363-511
- Mfr. Part No.:
- SS5Y5-50F1-04B-KC8F
- Manufacturer:
- SMC
Subtotal (1 unit)*
€99.11
(exc. VAT)
€121.91
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.11 |
*price indicative
- RS Stock No.:
- 363-511
- Mfr. Part No.:
- SS5Y5-50F1-04B-KC8F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Connection Port Thread | One-touch Fitting 8 mm | |
| Manufacturer Series | SY5000 | |
| Type | D - Sub Connector | |
| Body Material | Aluminium Die Cast | |
| Model Number | SS5Y5-50F1-04B-KC8F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Manufacturer Series SY5000 | ||
Type D - Sub Connector | ||
Body Material Aluminium Die Cast | ||
Model Number SS5Y5-50F1-04B-KC8F | ||
- COO (Country of Origin):
- JP
The SMC SS5Y5-50/51 is a Series 5000 manifold with a D-sub connector and flat ribbon cable. It features a plug-in metal base with an IP40 rating, providing durability and protection against dust. The manifold can be side or bottom ported, with the side ported option also available with an external pilot.
Connector type D-sub Connector, Flat Ribbon Cable
Available with one-touch fittings
Available with one-touch fittings
Related links
- SMC SY5000 series 4 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y5-50F1-04B-KC6F
- SMC SY5000 series 3 station One-touch Fitting 8 mm D-Sub Manifold, SS5Y5-50F1-03B-KC6F
- SMC SY5000 series 7 station One-touch Fitting 8 mm D-Sub Manifold, SS5Y5-50F1-07B-KC8F
- SMC SY5000 series 10 station One-touch Fitting 8 mm D-Sub Manifold, SS5Y5-50F1-10B-KC8F
- SMC SY5000 series 6 station One-touch Fitting 8 mm D-Sub Manifold, SS5Y5-50F1-06B-KC8F
- SMC SY5000 series 5 station One-touch Fitting 8 mm D-Sub Manifold, SS5Y5-50F1-05B-KC8F
- SMC SY5000 series 3 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y5-50F1-03B-KC6F
- SMC SY5000 series 8 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y5-50F1-08B-KC6F
