SMC SY5000 series 10 station One-touch Fitting 8 mm D-Sub Manifold, SS5Y5-50F1-10B-KC8F

Subtotal (1 unit)*

€183.48

(exc. VAT)

€225.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€183.48

*price indicative

RS Stock No.:
363-521
Mfr. Part No.:
SS5Y5-50F1-10B-KC8F
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

10

Connection Port Thread

One-touch Fitting 8 mm

Manufacturer Series

SY5000

Type

D - Sub Connector

Body Material

Aluminium Die Cast

Model Number

SS5Y5-50F1-10B-KC8F

COO (Country of Origin):
JP
The SMC Plug-in manifold assembly with a metal base, designed for efficient pneumatic system integration. It ensures reliable performance and supports streamlined automation processes.

Compact design for space saving installations
Supports precise air flow management
Compatible with scalable pneumatic setups

Related links