SMC VV100 series 10 station M5 x 0.8 Manifold Base, VV100-S41-10-M5
- RS Stock No.:
- 363-558
- Mfr. Part No.:
- VV100-S41-10-M5
- Manufacturer:
- SMC
Subtotal (1 unit)*
€65.10
(exc. VAT)
€80.07
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.10 |
*price indicative
- RS Stock No.:
- 363-558
- Mfr. Part No.:
- VV100-S41-10-M5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 10 | |
| Connection Port Thread | M5 x 0.8 | |
| Manufacturer Series | VV100 | |
| Type | Manifold Base | |
| Body Material | Resin | |
| Model Number | VV100-S41-10-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 10 | ||
Connection Port Thread M5 x 0.8 | ||
Manufacturer Series VV100 | ||
Type Manifold Base | ||
Body Material Resin | ||
Model Number VV100-S41-10-M5 | ||
- COO (Country of Origin):
- JP
The SMC VV100-S41 is a base for the V100 Series Model U, specifically the Model S41 Base, Mounting B.
Unit base and Mounting B
Stations 2 to 20
Stations 2 to 20
Related links
- SMC VV100 series 9 station M5 x 0.8 Manifold Base, VV100-S41-09-M5
- SMC VV100 series 8 station M5 x 0.8 Manifold Base, VV100-S41-08-M5
- SMC VV100 series 16 station M5 x 0.8 Manifold Base, VV100-S41-16-M5
- SMC VV100 series 7 station M5 x 0.8 Manifold Base, VV100-S41-07-M5
- SMC V100 series 12 station Metric M5 x 0.8 Manifold
- SMC VV100 series 2 station M5 Manifold, VV100-S41-02-M5
- SMC SY113 series 6 station M5 x 0.8 Manifold Base, SS3Y1-S41-06-M5-Q
- SMC SYJ3000 series 10 station Metric M5 x 0.8 Manifold
