SMC VV100 series 9 station M5 x 0.8 Manifold Base, VV100-S41-09-M5

Subtotal (1 unit)*

€59.02

(exc. VAT)

€72.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.02

*price indicative

RS Stock No.:
363-557
Mfr. Part No.:
VV100-S41-09-M5
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

9

Connection Port Thread

M5 x 0.8

Manufacturer Series

VV100

Type

Manifold Base

Body Material

Resin

Model Number

VV100-S41-09-M5

COO (Country of Origin):
JP
The SMC VV100-S41 is a base for the V100 Series Model U, specifically the Model S41 Base, Mounting B.

Unit base and Mounting B
Stations 2 to 20

Related links