SMC VV2Q series 3 station G 3/8 Manifold Base for use with VQ20/30, VV2Q22-03-00F-Q

Subtotal (1 unit)*

€49.87

(exc. VAT)

€61.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.87

*price indicative

RS Stock No.:
363-560
Mfr. Part No.:
VV2Q22-03-00F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

3

Connection Port Thread

G 3/8

Manufacturer Series

VV2Q

Type

Manifold Base

Body Material

Resin

For Use With

VQ20/30

Model Number

VV2Q22-03-00F-Q

COO (Country of Origin):
JP
The SMC VV2Q 2 is a base for the VQ20/30 series valves with servo control. It supports up to 20 stations and is available as a standard option.

Compact and lightweight
Optional DIN rail mounting equivalent to IP65

Related links