SMC VV2Q series 4 station G 3/8 Manifold Base for use with VQ20/30, VV2Q22-04-00F-Q
- RS Stock No.:
- 363-561
- Mfr. Part No.:
- VV2Q22-04-00F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€60.64
(exc. VAT)
€74.59
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.64 |
*price indicative
- RS Stock No.:
- 363-561
- Mfr. Part No.:
- VV2Q22-04-00F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Connection Port Thread | G 3/8 | |
| Manufacturer Series | VV2Q | |
| Type | Manifold Base | |
| Body Material | Resin | |
| For Use With | VQ20/30 | |
| Model Number | VV2Q22-04-00F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Connection Port Thread G 3/8 | ||
Manufacturer Series VV2Q | ||
Type Manifold Base | ||
Body Material Resin | ||
For Use With VQ20/30 | ||
Model Number VV2Q22-04-00F-Q | ||
- COO (Country of Origin):
- JP
The SMC VV2Q 2 is a base for the VQ20/30 series valves with servo control. It supports up to 20 stations and is available as a standard option.
Compact and lightweight
Optional DIN rail mounting equivalent to IP65
Optional DIN rail mounting equivalent to IP65
Related links
- SMC VV2Q series 4 station G 3/8 Manifold Base for use with VQ20/30, VV2Q22-08-00F-Q
- SMC VV2Q series 3 station G 3/8 Manifold Base for use with VQ20/30, VV2Q22-03-00F-Q
- SMC VV2Q series 3 station G 3/8 Manifold Base for use with VQ20/30, VV2Q32-03-00F-Q
- SMC SS5Y series 4 station G 1/8 Manifold
- SMC SS5Y series 4 station G 1/4, G 1/8 Manifold
- SMC SS3YJ series 4 station G 1/8 Manifold Base
- SMC SYJ500 series 4 station G 1/8 Manifold Base, SS3YJ5-20-04-00F-Q
- SMC SS5YJ series 4 station G 1/4 Manifold
