SMC EVS1 series 1 station G 1/4 Manifold Assembly for use with Manifold, VS1-01-A02F
- RS Stock No.:
- 457-121
- Mfr. Part No.:
- VS1-01-A02F
- Manufacturer:
- SMC
Subtotal (1 unit)*
€20.19
(exc. VAT)
€24.83
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.19 |
*price indicative
- RS Stock No.:
- 457-121
- Mfr. Part No.:
- VS1-01-A02F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 1 | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | EVS1 | |
| Type | Air Operated Valve | |
| Body Material | Metal | |
| For Use With | Manifold | |
| Model Number | VS1-01-A02F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 1 | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series EVS1 | ||
Type Air Operated Valve | ||
Body Material Metal | ||
For Use With Manifold | ||
Model Number VS1-01-A02F | ||
- COO (Country of Origin):
- JP
The SMC VS1 and EVS1 embases feature a large capacity and are lightweight. They comply with the ISO 15407-1 interface standard.
Degree de protection IP65
Related links
- Norgren V7 series 1 station G 1/4 Manifold End Base
- EMERSON ? AVENTICS 1 station G 1/4 Manifold Base for use with CD01
- SMC SY5000 series 5 station G 1/4 Manifold Base, SS5Y5-42-05-02F-Q
- EMERSON ? ASCO 307 series 1 station G 1/8 Manifold for use with 881307
- Norgren V40 series 1 station G 1/8 Manifold Base
- Norgren M/P19144 series 1 station G 3/4 Sub Base
- Norgren M/P191 series 1 station G 3/8 Sub Base
- SMC SS5YJ series 6 station G 1/4 Manifold
