SMC SY5000 series 5 station G 1/4 Manifold Base, SS5Y5-42-05-02F-Q
- RS Stock No.:
- 363-504
- Mfr. Part No.:
- SS5Y5-42-05-02F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€98.44
(exc. VAT)
€121.08
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.44 |
*price indicative
- RS Stock No.:
- 363-504
- Mfr. Part No.:
- SS5Y5-42-05-02F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 5 | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | SY5000 | |
| Type | Manifold Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | SS5Y5-42-05-02F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 5 | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series SY5000 | ||
Type Manifold Base | ||
Body Material Aluminium Die Cast | ||
Model Number SS5Y5-42-05-02F-Q | ||
- COO (Country of Origin):
- CN
The SMC 25A-SS5Y5 is a Series 5000 manifold with individual wiring. It is compatible with the rechargeable battery production environment and supports up to 20 stations as standard. This manifold is designed for individual wiring and is ideal for environments where flexibility and ease of integration are required.
Individually connected valves
15 ports available
15 ports available
Related links
- SMC SY5000 series 6 station G 1/4 Manifold Base, SS5Y5-42-06-02F-Q
- SMC SY5000 series 8 station G 1/4 Manifold Base, SS5Y5-42-08-02F-Q
- SMC SY5000 series 3 station G 1/4 Manifold Base, SS5Y5-42-03-02F-Q
- SMC SY7000 series 5 station G 1/4 Manifold Base, SS5Y7-42-05-02F-Q
- SMC SY5000 series 3 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-42-03-C6F-Q
- SMC SY5000 series 5 station Manifold Base, SS5Y5-60-05D-Q
- SMC SY5000 series 6 station G 1/8 Manifold Base, SS5Y5-41-06-01F-Q
- SMC SY5000 series 2 station G 1/8 Manifold Base, SS5Y5-41-02-01F-Q
