SMC SY3000 series 3 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10F1-03B-C6-NA

Subtotal (1 unit)*

€139.82

(exc. VAT)

€171.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.82

*price indicative

RS Stock No.:
623-088
Mfr. Part No.:
SS5Y3-10F1-03B-C6-NA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

3

Connection Port Thread

One-Touch Fitting 6 mm

Manufacturer Series

SY3000

Type

Connector

Model Number

SS5Y3-10F1-03B-C6-NA

For Use With

Valve

COO (Country of Origin):
JP
The SMC Plug-in Connector Base Manifold designed for modular pneumatic valve assemblies. With a compact design and side-ported configuration, it supports modular valve integration for efficient air flow and reliable automation. It’s an essential component for organizing high-density valve setups while maintaining clean system architecture. Rated IP40, it offers basic protection against solid objects and is suitable for controlled indoor environments.

D sub connector
Upward entry
CE and UKCA compliant
RoHS compliant

Related links