SMC SY3000 series 5 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10F1-05B-C6-NA
- RS Stock No.:
- 623-092
- Mfr. Part No.:
- SS5Y3-10F1-05B-C6-NA
- Manufacturer:
- SMC
Subtotal (1 unit)*
€176.34
(exc. VAT)
€216.90
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.34 |
*price indicative
- RS Stock No.:
- 623-092
- Mfr. Part No.:
- SS5Y3-10F1-05B-C6-NA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 5 | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Manufacturer Series | SY3000 | |
| Type | Connector | |
| Model Number | SS5Y3-10F1-05B-C6-NA | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 5 | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Manufacturer Series SY3000 | ||
Type Connector | ||
Model Number SS5Y3-10F1-05B-C6-NA | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC Plug-in Connector Base Manifold designed for modular pneumatic valve assemblies. With a compact design and side-ported configuration, it supports modular valve integration for efficient air flow and reliable automation. Its an essential component for organizing high-density valve setups while maintaining clean system architecture. Rated IP40, it offers basic protection against solid objects and is suitable for controlled indoor environments.
D sub connector
Upward entry
CE and UKCA compliant
RoHS compliant
Upward entry
CE and UKCA compliant
RoHS compliant
Related links
- SMC SY3000 series 5 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10S0-05B-C6-NA
- SMC SY3000 series 8 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10F1-08B-C6-NA
- SMC SY3000 series 4 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10F1-04B-C6-NA
- SMC SY3000 series 6 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10F1-06B-C6-NA
- SMC SY3000 series 12 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10F1-12B-C6-NA
- SMC SY3000 series 3 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10F1-03B-C6-NA
- SMC SY3000 series 10 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10F1-10B-C6-NA
- SMC SY3000 series 9 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10S0-09B-C6-NA
