SMC SY5000 series 2 station One-Touch Fitting 4 mm Manifold Base for use with Valve, SY50M-2-2DA-C4-NA
- RS Stock No.:
- 623-561
- Mfr. Part No.:
- SY50M-2-2DA-C4-NA
- Manufacturer:
- SMC
Subtotal (1 unit)*
€22.46
(exc. VAT)
€27.63
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.46 |
*price indicative
- RS Stock No.:
- 623-561
- Mfr. Part No.:
- SY50M-2-2DA-C4-NA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 2 | |
| Connection Port Thread | One-Touch Fitting 4 mm | |
| Manufacturer Series | SY5000 | |
| Type | Base | |
| For Use With | Valve | |
| Model Number | SY50M-2-2DA-C4-NA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 2 | ||
Connection Port Thread One-Touch Fitting 4 mm | ||
Manufacturer Series SY5000 | ||
Type Base | ||
For Use With Valve | ||
Model Number SY50M-2-2DA-C4-NA | ||
- COO (Country of Origin):
- JP
The SMC Manifold Block Assembly for 4/5 Port Solenoid Valves is the core structure that holds and connects multiple valves, enabling organized air distribution in pneumatic systems.
Supports mounting of multiple 4/5 port solenoid valves
Provides centralized air supply and exhaust pathways
Enables modular system expansion and easy maintenance
Provides centralized air supply and exhaust pathways
Enables modular system expansion and easy maintenance
Related links
- SMC SY5000 series 2 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY50M-2-2DA-C8-NA
- SMC SY50M series One-Touch Fitting 4 mm Manifold Block for use with Valve, SY50M-2-3DA-C4-NA
- SMC SY50M series One-Touch Fitting 4 mm Manifold Block for use with Valve, SY50M-2-1DA-C4-NA
- SMC SY50M series One-Touch Fitting 6 mm Manifold Block for use with Valve, SY50M-2-2DA-C6-NA
- SMC SY5000 series 1 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-3-1AB-C10-NA
- SMC SY5000 series 3 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-1-1AB-C10-NA
- SMC SY5000 series 1 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-1-11AR1-C10-NA
- SMC SY50M series One-Touch Fitting 4 mm Manifold Block for use with Valve, SY50M-2-1DA-C6-NA
