SMC SY5000 series 1 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-3-1AB-C10-NA
- RS Stock No.:
- 623-793
- Mfr. Part No.:
- SY50M-3-1AB-C10-NA
- Manufacturer:
- SMC
Subtotal (1 unit)*
€47.05
(exc. VAT)
€57.87
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.05 |
*price indicative
- RS Stock No.:
- 623-793
- Mfr. Part No.:
- SY50M-3-1AB-C10-NA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 1 | |
| Connection Port Thread | One-touch Fitting 10 mm | |
| Manufacturer Series | SY5000 | |
| Type | Base | |
| For Use With | Valve | |
| Model Number | SY50M-3-1AB-C10-NA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 1 | ||
Connection Port Thread One-touch Fitting 10 mm | ||
Manufacturer Series SY5000 | ||
Type Base | ||
For Use With Valve | ||
Model Number SY50M-3-1AB-C10-NA | ||
- COO (Country of Origin):
- JP
The SMC Side End Plate in natural colour is designed for 4/5 Port Solenoid Valves. It securely seals the end of the manifold, ensuring airtight operation and protecting internal components.
Seals the manifold end to prevent air leakage
Natural colour for clean and uniform appearance
Compatible with 4/5 port solenoid valve manifolds
Natural colour for clean and uniform appearance
Compatible with 4/5 port solenoid valve manifolds
Related links
- SMC SY5000 series 3 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-1-1AB-C10-NA
- SMC SY5000 series 1 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-1-11AR1-C10-NA
- SMC SY5000 series 2 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY50M-2-2DA-C8-NA
- SMC SY5000 series 2 station One-Touch Fitting 4 mm Manifold Base for use with Valve, SY50M-2-2DA-C4-NA
- SMC SY5000 series 8 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10F1-08B-C8-NA
- SMC SY5000 series 8 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-11S0-08B-C8-NA
- SMC SY5000 series 12 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10F1-12B-C8-NA
- SMC SY5000 series 4 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10F1-04B-C8-NA
