SMC JSY31M series One-Touch Fitting 6 mm Manifold Block for use with JSY3000 Series, JSY31M-2P-1DA-C6
- RS Stock No.:
- 646-429
- Mfr. Part No.:
- JSY31M-2P-1DA-C6
- Manufacturer:
- SMC
Subtotal (1 unit)*
€23.14
(exc. VAT)
€28.46
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.14 |
*price indicative
- RS Stock No.:
- 646-429
- Mfr. Part No.:
- JSY31M-2P-1DA-C6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Manufacturer Series | JSY31M | |
| Type | Manifold Block | |
| For Use With | JSY3000 Series | |
| Model Number | JSY31M-2P-1DA-C6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Manufacturer Series JSY31M | ||
Type Manifold Block | ||
For Use With JSY3000 Series | ||
Model Number JSY31M-2P-1DA-C6 | ||
- COO (Country of Origin):
- JP
The SMC Double manifold block for 4/5 port solenoid valves allows the mounting of two solenoid valves on a single compact base, optimizing space and simplifying installation for efficient pneumatic or hydraulic control systems.
RoHS and CE compliant
Compact and lightweight
Compact and lightweight
Related links
- SMC JSY31M series One-Touch Fitting 6 mm Manifold Block for use with JSY3000 Series, JSY31M-2P-1SA-C6
- SMC JSY3000 series Manifold Assembly for use with Valve, JSY31M-2P-1DA-C8
- SMC SY50M series One-Touch Fitting 4 mm Manifold Block for use with Valve, SY50M-2-1DA-C6-NA
- SMC JSY3000 series Manifold Assembly for use with Valve, JSY31M-1P-3A1-C10
- SMC JSY11M series One-Touch Fitting 4 mm Manifold Block for use with JSY1000 Series, JSY11M-2P-1DA-C4
- SMC JSY11M series One-Touch Fitting 6 mm Manifold Block for use with JSY1000 Series, JSY11M-2P-2DA-C6
- SMC JSY3000 series Manifold Assembly for use with Valve, JSY31M-3P-1A-C10
- SMC JSY3000 series Manifold Assembly for use with Valve, JSY31M-1P-1A-C10
