SMC JSY3000 series Manifold Assembly for use with Valve, JSY31M-3P-1A-C10
- RS Stock No.:
- 623-943
- Mfr. Part No.:
- JSY31M-3P-1A-C10
- Manufacturer:
- SMC
Subtotal (1 unit)*
€40.04
(exc. VAT)
€49.25
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.04 |
*price indicative
- RS Stock No.:
- 623-943
- Mfr. Part No.:
- JSY31M-3P-1A-C10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | JSY3000 | |
| Type | Block Assembly | |
| For Use With | Valve | |
| Model Number | JSY31M-3P-1A-C10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series JSY3000 | ||
Type Block Assembly | ||
For Use With Valve | ||
Model Number JSY31M-3P-1A-C10 | ||
- COO (Country of Origin):
- JP
The SMC Supply/Exhaust Block Assembly is a modular component designed to manage air supply and exhaust in compact solenoid valve manifolds. It supports direct mounting and integrates seamlessly into valve assemblies for streamlined pneumatic control. This block is essential for maintaining clean and efficient airflow in high-density pneumatic layouts.
One touch fitting
CE compliant
RoHS compliant
CE compliant
RoHS compliant
Related links
- SMC JSY3000 series Manifold Assembly for use with Valve, JSY31M-1P-1A-C10
- SMC JSY3000 series Manifold Assembly for use with Valve, JSY31M-1P-3A1-C10
- SMC JSY3000 series Manifold Assembly for use with Valve, JSY31M-2P-1DA-C8
- SMC JSY1000 series Manifold Assembly for use with Valve, JSY11M-3P-1A-C8
- SMC JSY5000 series Manifold Assembly for use with Valve, JSY51M-3P-1A-C12
- SMC JSY31M series One-Touch Fitting 6 mm Manifold Block for use with JSY3000 Series, JSY31M-2P-1DA-C6
- SMC JSY31M series One-Touch Fitting 6 mm Manifold Block for use with JSY3000 Series, JSY31M-2P-1SA-C6
- SMC JSY5000 series Manifold Assembly for use with Valve, JSY51M-2P-1DA-C10
