SMC SS5Y5 series One-touch Fitting 8 mm Manifold Block for use with Valve, SS5Y5-10S0-04B-C8-NA

Subtotal (1 unit)*

€214.32

(exc. VAT)

€263.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€214.32

*price indicative

RS Stock No.:
646-506
Mfr. Part No.:
SS5Y5-10S0-04B-C8-NA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Port Thread

One-touch Fitting 8 mm

Manufacturer Series

SS5Y5

Type

Block Assembly

Body Material

Aluminium

Model Number

SS5Y5-10S0-04B-C8-NA

For Use With

Valve

COO (Country of Origin):
JP
The SMC Manifold base is engineered as a plug‑in connector mounting platform for SY3000 series solenoid valves. It delivers enhanced pneumatic performance due to improved flow capacity. Built-in pilot strainers prevent clogs from foreign particles, promoting reliable operation. Its modular construction allows for quick configuration changes.

Durable construction enhances longitivity
CE and UKCA compliant
RoHS compliant

Related links