Festo VABV-S2 series Manifold Base for use with Pneumatic Valves, 8190411
- RS Stock No.:
- 650-635
- Mfr. Part No.:
- VABV-S4-12HS-G-2T2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€80.47
(exc. VAT)
€98.98
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.47 |
*price indicative
- RS Stock No.:
- 650-635
- Mfr. Part No.:
- VABV-S4-12HS-G-2T2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABV-S2 | |
| Type | Manifold Sub-base | |
| Body Material | Die Cast Aluminium | |
| For Use With | Pneumatic Valves | |
| Model Number | 8190411 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABV-S2 | ||
Type Manifold Sub-base | ||
Body Material Die Cast Aluminium | ||
For Use With Pneumatic Valves | ||
Model Number 8190411 | ||
- COO (Country of Origin):
- DE
The Festo Manifold sub-base is designed to streamline the integration of pneumatic components within your operations. It serves as a crucial element for improved functionality, ensuring efficient connectivity and distribution of air supply. Expertly crafted from durable die-cast aluminium, this manifold stands out for its reliable performance even under various operating conditions. With a robust weight of 512g, it is built to endure the rigours of industrial use while maintaining compliance with stringent RoHS directives. Your operations can be enhanced significantly, thanks to its thoughtful design and high-quality materials, making it a preferred choice for professionals in automation and control systems.
CE marked in accordance with the EU Low Voltage Directive for compliance assurance
UKCA marking signifies adherence to UK electrical equipment regulations
Corrosion resistance class CRC 0 ensures the product remains intact under minimal corrosion stress
Crafted from RoHS compliant materials supporting environmental standards
Durable construction in die cast aluminium guarantees long lasting performance
Compact yet robust weighing only 512g optimising space without compromising resilience
Designed for general operating conditions providing versatility in applications
UKCA marking signifies adherence to UK electrical equipment regulations
Corrosion resistance class CRC 0 ensures the product remains intact under minimal corrosion stress
Crafted from RoHS compliant materials supporting environmental standards
Durable construction in die cast aluminium guarantees long lasting performance
Compact yet robust weighing only 512g optimising space without compromising resilience
Designed for general operating conditions providing versatility in applications
Related links
- Festo VABV series Sub Base, VABV-S4-12HS-G-CB-2T2
- Festo VABV series Sub Base, VABV-S4-12HS-G-CB-2T5
- Festo VABV-S2 series NPT 3/8 Manifold Base for use with Pneumatic Valves, 542461
- Festo VABV-S2 series NPT 3/8 Manifold Base for use with Pneumatic Valves, 542460
- Festo VABV series Manifold Base, 546211
- Festo VABV series Manifold Base, 539219
- Festo VABV series Manifold Base, 539223
- Festo VABV series Manifold Base, 539224
