Festo VABV series Manifold Base, 539223

Subtotal (1 unit)*

€82.52

(exc. VAT)

€101.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.52

*price indicative

RS Stock No.:
203-1429
Mfr. Part No.:
VABV-S4-2S-N18-2T2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABV

Type

Manifold Base

Body Material

Aluminium Die Cast

Model Number

539223

COO (Country of Origin):
DE
The Festo VABV series manifold sub-base has a G1/8 port connection with valve terminal VTSA-F, ISO plug-in.

Size = 18 mm
No corrosion stress
CE certified

Related links