Festo VABV-S2 series NPT 3/8 Manifold Base for use with Pneumatic Valves, 542461

Subtotal (1 unit)*

€72.07

(exc. VAT)

€88.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.07

*price indicative

RS Stock No.:
647-316
Mfr. Part No.:
VABV-S2-1S-N38-T1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

NPT 3/8

Manufacturer Series

VABV-S2

Type

Manifold Sub-base

Body Material

Die Cast Aluminium

Model Number

542461

For Use With

Pneumatic Valves

COO (Country of Origin):
DE
The Festo Manifold sub-base is engineered for efficient pneumatic connection management, ensuring seamless fluid dynamics within your systems. This robust sub-base facilitates connections at two distinct pneumatic ports, each using a standard 3/8 NPT format, optimising your setup for high performance. Constructed from die-cast aluminium, it boasts a lightweight yet durable design, making it suitable for various industrial applications. Its compliance with the RoHS directive reflects a commitment to environmental safety while also adhering to strict EU and UK regulatory standards. This versatile component is essential for any pneumatic application, helping streamline operations and enhance reliability in demanding environments.

CE marked which ensuring compliance with EU directives for safe operation
UKCA marking guarantees adherence to regulations for electrical equipment in the UK
Rated corrosion resistance class CRC 0 indicating no corrosion stress
Weighs only 340 g offering a lightweight solution for efficient installation
Manufactured from die cast aluminium for enhanced strength and durability
RoHS compliant materials ensure minimal environmental impact

Related links