Festo VABM-B10 series 9 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576484
- RS Stock No.:
- 650-777
- Mfr. Part No.:
- VABM-B10-20S-N14-9-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€86.76
(exc. VAT)
€106.71
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.76 |
*price indicative
- RS Stock No.:
- 650-777
- Mfr. Part No.:
- VABM-B10-20S-N14-9-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 9 | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576484 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 9 | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576484 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block offers a robust solution for pneumatic control within various automation applications. Constructed from a durable wrought aluminium alloy, this manifold is engineered to provide efficient operation while maintaining a lightweight profile, weighing in at just 842g. With a grid dimension of 22 mm, it ensures optimal use of space and adaptability in mounting positions. Designed to accommodate up to nine valve positions, it facilitates complex control systems without compromising on performance. The unit complies with RoHS, making it a sustainable choice for environmentally conscious projects. Suitable for general operating conditions, this manifold is an essential component that enhances system reliability and ease of installation.
Maximises space efficiency with a grid dimension of 22 mm
Lightweight design at 842 g for easy handling and installation
Supports up to nine valve positions for versatile control configurations
Manufactured from a corrosion resistant aluminium alloy for longevity
Offers optional mounting positions tailored to specific application needs
Conforms to RoHS standards which ensuring an eco friendly solution
Designed for moderate corrosion resistance class to withstand operational challenges
Type of mounting facilitated by a through hole for secure installations
Lightweight design at 842 g for easy handling and installation
Supports up to nine valve positions for versatile control configurations
Manufactured from a corrosion resistant aluminium alloy for longevity
Offers optional mounting positions tailored to specific application needs
Conforms to RoHS standards which ensuring an eco friendly solution
Designed for moderate corrosion resistance class to withstand operational challenges
Type of mounting facilitated by a through hole for secure installations
Related links
- Festo VABM-B10 series 9 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576436
- Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576483
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576485
- Festo VABM-B10 series 4 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576479
- Festo VABM-B10 series 6 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576481
- Festo VABM-B10 series 2 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576477
- Festo VABM-B10 series 5 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576480
- Festo VABM-B10 series 3 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576478
