Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026235
- RS Stock No.:
- 651-451
- Mfr. Part No.:
- VABM-B10-25-N12-9-P53
- Manufacturer:
- Festo
Subtotal (1 unit)*
€100.34
(exc. VAT)
€123.42
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.34 |
*price indicative
- RS Stock No.:
- 651-451
- Mfr. Part No.:
- VABM-B10-25-N12-9-P53
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 9 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Common Supply Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026235 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 9 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Common Supply Manifold | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026235 | ||
- COO (Country of Origin):
- DE
The Festo Common Supply Manifold is designed to enhance pneumatic control in automated systems. This practical solution accommodates a maximum of nine valve positions, allowing for versatile configuration in various applications. Constructed from a robust wrought aluminium alloy, it ensures durability while remaining lightweight at just 832 g. Its optional mounting position and 1/2 NPT pneumatic connection promote ease of installation and adaptability to existing setups. With moderate corrosion resistance, this manifold is well-suited for environments facing CRC 2 corrosion stress. Compliance with RoHS standards highlights its eco-friendly design, making it a reliable choice for modern manufacturing and automation needs.
Grid dimension of 27.5 mm facilitates precise integration into varied layouts
Maximises operational flexibility with support for up to nine valve positions
Optional mounting position offers streamlined installation in diverse environments
Lightweight design (832 g) ensures easier handling and installation
Constructed from corrosion-resistant wrought aluminium alloy for increased longevity
Features compliance with RoHS regulations for environmentally responsible manufacturing
1/2 NPT pneumatic connection ensures compatibility with standard piping systems
Maximises operational flexibility with support for up to nine valve positions
Optional mounting position offers streamlined installation in diverse environments
Lightweight design (832 g) ensures easier handling and installation
Constructed from corrosion-resistant wrought aluminium alloy for increased longevity
Features compliance with RoHS regulations for environmentally responsible manufacturing
1/2 NPT pneumatic connection ensures compatibility with standard piping systems
Related links
- Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026354
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576382
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026230
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026233
- Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026231
- Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026236
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026232
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026228
