Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026354
- RS Stock No.:
- 647-237
- Mfr. Part No.:
- VABM-B10-30-N34-9-P53
- Manufacturer:
- Festo
Subtotal (1 unit)*
€139.14
(exc. VAT)
€171.14
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.14 |
*price indicative
- RS Stock No.:
- 647-237
- Mfr. Part No.:
- VABM-B10-30-N34-9-P53
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 9 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Common Supply Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026354 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 9 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Common Supply Manifold | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026354 | ||
- COO (Country of Origin):
- HU
The Festo Common Supply Manifold is designed for efficient and reliable operation in pneumatic systems. This product simplifies the distribution of compressed air, accommodating up to nine valve positions. With its significant grid dimension of 32 mm, it offers flexibility in installation, while its optional mounting position enhances adaptability to various applications. Manufactured from a robust wrought aluminium alloy, the manifold ensures durability, complemented by its moderate corrosion resistance class. This combination of features positions the manifold as a vital component for enhancing system performance and reliability.
Maximises flexibility with an optional mounting position
Facilitates simultaneous connection of up to nine valves streamlining operations
Constructed from a lightweight yet durable wrought aluminium alloy
Designed to meet RoHS compliance which ensuring environmentally friendly usage
Provides moderate corrosion resistance suitable for diverse operational environments
Weighs 1927 g balancing sturdy construction with manageable handling
Grid dimension of 32 mm allowing for efficient space utilisation
Designed for use with a mounting bracket further enhancing installation flexibility
Facilitates simultaneous connection of up to nine valves streamlining operations
Constructed from a lightweight yet durable wrought aluminium alloy
Designed to meet RoHS compliance which ensuring environmentally friendly usage
Provides moderate corrosion resistance suitable for diverse operational environments
Weighs 1927 g balancing sturdy construction with manageable handling
Grid dimension of 32 mm allowing for efficient space utilisation
Designed for use with a mounting bracket further enhancing installation flexibility
Related links
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026351
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026348
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026347
- Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026352
- Festo VABM-B10 series 8 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026353
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026350
- Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026355
- Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026349
