Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026232
- RS Stock No.:
- 651-777
- Mfr. Part No.:
- VABM-B10-25-N12-6-P53
- Manufacturer:
- Festo
Subtotal (1 unit)*
€73.98
(exc. VAT)
€91.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.98 |
*price indicative
- RS Stock No.:
- 651-777
- Mfr. Part No.:
- VABM-B10-25-N12-6-P53
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Common Supply Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026232 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Common Supply Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026232 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Common Supply Manifold is expertly engineered to enhance the functionality of pneumatic systems. Designed with a grid dimension of 27.5 mm, this manifold supports a maximum of six valve positions, offering flexible and efficient configuration options. Its optional mounting position enables tailored installation suited to specific operational needs, ensuring optimal performance in diverse environments. Additionally, this manifold is built to withstand moderate corrosion stress, classified as CRC 2, making it suitable for a variety of applications where durability is key. RoHS-compliant materials further assure users of its environmental responsibility and safety, while the light weight of 586 grams facilitates easy handling and installation.
Grid dimension of 27.5 mm supports efficient integration
Maximises system potential with six valve positions
Offers versatile installation with optional mounting positioning
Durable design suitable for environments with moderate corrosion stress
Complies with RoHS standards for environmentally friendly operations
Lightweight at 586 grams for ease of handling and installation
Material construction features wrought aluminium alloy for enhanced strength
Maximises system potential with six valve positions
Offers versatile installation with optional mounting positioning
Durable design suitable for environments with moderate corrosion stress
Complies with RoHS standards for environmentally friendly operations
Lightweight at 586 grams for ease of handling and installation
Material construction features wrought aluminium alloy for enhanced strength
Related links
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026230
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026235
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026233
- Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026231
- Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026236
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026228
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026229
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026234
